3A positive adjustable linear voltage regulator with fast-transient response, featuring a low dropout voltage of 150mV. This IC operates from a 2.8V to 5.5V input and provides an output voltage adjustable from 1.22V up to 5V. It offers a 3A maximum output current and a minimum current limit of 5.5A. The component is housed in a TO-263 package, suitable for surface-mount applications, and operates across a temperature range of -40°C to 125°C.
Texas Instruments TPS75701KTTT technical specifications.
| Package/Case | TO-263 |
| Dropout Voltage | 150mV |
| Height | 4.58mm |
| Input Bias Current | 125uA |
| Lead Free | Lead Free |
| Length | 10.16mm |
| Min Current Limit | 5.5A |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.8V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Max Output Voltage | 5V |
| Min Output Voltage | 1.22V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 3A |
| Output Type | Adjustable |
| Output Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 62dB |
| Quiescent Current | 120uA |
| Reach SVHC Compliant | No |
| Reference Voltage | 1.224V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Width | 8.42mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS75701KTTT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
