Texas Instruments TPS75003RHLTG4 technical specifications.
| Package/Case | VQFN |
| Height | 0.9mm |
| Lead Free | Lead Free |
| Length | 4.5mm |
| Max Input Voltage | 6.5V |
| Min Input Voltage | 2.2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Number of Outputs | 3 |
| Operating Supply Current | 75uA |
| Operating Supply Voltage | 6.5V |
| Output Current | 300mA |
| Output Voltage | 6.5V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Quiescent Current | 75uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Weight | 0.001598oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS75003RHLTG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.