
Power Management IC featuring a 3A maximum output current and adjustable output voltage up to 6.5V. Input voltage range spans from 2.2V to 6.5V, with a maximum supply voltage of 6.5V. Achieves 95% efficiency and operates with a low quiescent current of 75µA. Housed in a compact 3.65mm x 4.5mm x 0.9mm VQFN package, this RoHS compliant component is supplied on tape and reel.
Texas Instruments TPS75003RHLT technical specifications.
| Package/Case | VQFN |
| Efficiency | 95% |
| Height | 0.9mm |
| Lead Free | Lead Free |
| Length | 4.5mm |
| Max Input Voltage | 6.5V |
| Min Input Voltage | 2.2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Max Output Voltage | 6.5V |
| Max Power Dissipation | 2.27W |
| Max Supply Voltage | 6.5V |
| Min Supply Voltage | 2.2V |
| Number of Outputs | 1 |
| Operating Supply Current | 75uA |
| Output Current | 3A |
| Output Type | Adjustable |
| Output Voltage | 6.5V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Power Dissipation | 2.27W |
| Quiescent Current | 75uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Weight | 0.001598oz |
| Width | 3.65mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS75003RHLT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
