3V fixed positive LDO regulator with 0.15V dropout voltage, delivering up to 250mA output current. Features 0.5% accuracy, 1.7V to 5.5V input voltage range, and a 3V fixed output. Housed in a SOT-223-6 surface mount package, this RoHS compliant component operates from -40°C to 125°C. Power dissipation is rated at 2.22W, with a typical quiescent current of 550uA.
Texas Instruments TPS73230DCQ technical specifications.
| Accuracy | 0.5% |
| Package/Case | SOT-223-6 |
| Input Bias Current | 400uA |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 1.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 250mA |
| Min Output Voltage | 3V |
| Max Power Dissipation | 2.22W |
| Max Supply Current | 950uA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 250mA |
| Output Type | Fixed |
| Output Voltage | 3V |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 37dB |
| Quiescent Current | 550uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS73230DCQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.