
2.7V fixed output, positive linear voltage regulator with 250mA maximum output current. Features ultra-low 8µA quiescent current and 163mV dropout voltage at 250mA. Operates from a 2V to 5.5V input voltage range with 2% accuracy. Housed in a 6-WSON package, this RoHS compliant component offers a maximum power dissipation of 485mW and an operating temperature range of -40°C to 125°C.
Texas Instruments TPS72727DSET technical specifications.
| Accuracy | 2% |
| Package/Case | WFDFN |
| Dropout Voltage | 163mV |
| Lead Free | Lead Free |
| Min Current Limit | 300mA |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 250mA |
| Max Output Voltage | 2.7V |
| Min Output Voltage | 2.7V |
| Max Power Dissipation | 485mW |
| Max Supply Current | 130uA |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 250mA |
| Output Type | Fixed |
| Output Voltage | 2.7V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 45dB |
| Quiescent Current | 8uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS72727DSET to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.