
Ultra-low-IQ, positive linear voltage regulator with 1.9V fixed output voltage and 250mA maximum output current. Features a 130mV dropout voltage and 9µA quiescent current, operating from a 2V to 5.5V input voltage range. Offers 2% accuracy and a minimum current limit of 300mA. Packaged in a 6-WSON (WFDFN) surface mount configuration, this RoHS compliant component operates from -40°C to 125°C.
Texas Instruments TPS72719DSET technical specifications.
| Accuracy | 2% |
| Package/Case | WFDFN |
| Dropout Voltage | 130mV |
| Lead Free | Lead Free |
| Min Current Limit | 300mA |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 250mA |
| Max Power Dissipation | 485mW |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 250mA |
| Output Type | Fixed |
| Output Voltage | 1.9V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 9uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TPS72719 |
| Weight | 0.000342oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS72719DSET to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.