1.85V fixed output, positive polarity, 250mA linear voltage regulator with 1% accuracy. Features ultra-low 110uA quiescent current and 130uA maximum supply current. Operates from a 2V to 5.5V input voltage range with a minimum current limit of 300mA. Offers a Power Supply Rejection Ratio (PSRR) of 45dB and a maximum power dissipation of 370mW. Suitable for surface mount applications, operating from -40°C to 125°C, and available on tape and reel.
Texas Instruments TPS727185YFFR technical specifications.
| Accuracy | 1% |
| Lead Free | Lead Free |
| Min Current Limit | 300mA |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 250mA |
| Min Output Voltage | 1.85V |
| Max Power Dissipation | 370mW |
| Max Supply Current | 130uA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 250mA |
| Output Type | Fixed |
| Output Voltage | 1.85V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 45dB |
| Quiescent Current | 110uA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS727185YFFR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.