
A 1V, 250mA positive linear voltage regulator with ultra-low quiescent current of 8µA. This integrated circuit features a maximum input voltage of 5.5V and a minimum of 2V, with an output voltage accuracy of 1%. Operating across a temperature range of -40°C to 125°C, it offers a minimum current limit of 300mA and a power dissipation of 485mW. The device is supplied in a WFDFN package, is lead-free, RoHS compliant, and comes on tape and reel.
Texas Instruments TPS72710DSER technical specifications.
| Accuracy | 2% |
| Package/Case | WFDFN |
| Lead Free | Lead Free |
| Min Current Limit | 300mA |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 250mA |
| Max Output Voltage | 1V |
| Min Output Voltage | 1V |
| Max Power Dissipation | 194mW |
| Max Supply Current | 130uA |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 250mA |
| Output Type | Fixed |
| Output Voltage | 1V |
| Output Voltage Accuracy | 1% |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Dissipation | 485mW |
| Power Supply Rejection Ratio (PSRR) | 45dB |
| Quiescent Current | 8uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS72710DSER to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
