1.05V fixed output, positive linear voltage regulator, offering 250mA maximum output current. Features a low dropout voltage of 162.5mV and ultra-low quiescent current of 7.9uA. Operates with input voltages from 2V to 5.5V, maintaining 2% accuracy. Designed for surface mount applications with a 4-DSBGA package, operating from -40°C to 125°C. RoHS compliant and lead-free.
Texas Instruments TPS727105YFFR technical specifications.
| Accuracy | 2% |
| Dropout Voltage | 162.5mV |
| Lead Free | Lead Free |
| Min Current Limit | 300mA |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 250mA |
| Max Supply Current | 130uA |
| Mount | Surface Mount |
| Nominal Output Voltage | 1.05V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Operating Supply Current | 7.9uA |
| Output Configuration | Positive |
| Output Current | 250mA |
| Output Type | Fixed |
| Output Voltage | 1.05V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 45dB |
| Quiescent Current | 110uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS727105YFFR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.