
Positive fixed output linear voltage regulator with a 4.85V output voltage and 250mA maximum output current. Features a low dropout voltage of 216mV and a quiescent current of 180µA. Operates with a maximum input voltage of 10V and a minimum input voltage of 5.24V. Housed in a green, lead-containing TSSOP-8 package, this IC offers 2% accuracy and a maximum power dissipation of 525mW. Suitable for operation across a wide temperature range from -40°C to 125°C.
Texas Instruments TPS7248QPWG4 technical specifications.
| Accuracy | 2% |
| Package/Case | TSSOP |
| Dropout Voltage | 216mV |
| Input Bias Current | 180uA |
| Lead Free | Contains Lead |
| Max Input Voltage | 10V |
| Min Input Voltage | 5.24V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 250mA |
| Max Output Voltage | 4.85V |
| Min Output Voltage | 4.85V |
| Max Power Dissipation | 525mW |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 250mA |
| Output Type | Fixed |
| Output Voltage | 4.85V |
| Package Quantity | 150 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Quiescent Current | 180uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS7248QPWG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
