Positive fixed output voltage regulator, 4.85V, with a maximum output current of 250mA. Features a low dropout voltage of 216mV and an accuracy of 2%. Operates with a minimum input voltage of 5.24V and a maximum input voltage of 10V. Housed in a green SOIC-8 package, this component offers a wide operating temperature range from -40°C to 125°C.
Texas Instruments TPS7248QDRG4 technical specifications.
| Accuracy | 2% |
| Package/Case | D |
| Dropout Voltage | 216mV |
| Input Bias Current | 180uA |
| Lead Free | Contains Lead |
| Max Input Voltage | 10V |
| Min Input Voltage | 5.24V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 250mA |
| Max Output Voltage | 4.85V |
| Min Output Voltage | 4.85V |
| Max Power Dissipation | 725mW |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 250mA |
| Output Type | Fixed |
| Output Voltage | 4.85V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 180uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS7248QDRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
