
3.3V fixed output, positive polarity, low-dropout (LDO) linear voltage regulator. Delivers up to 250mA output current with a 360mV dropout voltage. Features 2% output voltage accuracy and a maximum input voltage of 10V. Operates across a -40°C to 125°C temperature range. Includes power good and enable functions. Packaged in an 8-SOIC (D) case.
Texas Instruments TPS7233QDG4 technical specifications.
| Accuracy | 2% |
| Package/Case | D |
| Dropout Voltage | 360mV |
| Input Bias Current | 180uA |
| Lead Free | Lead Free |
| Max Input Voltage | 10V |
| Min Input Voltage | 3.98V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 250mA |
| Max Output Voltage | 3.3V |
| Min Output Voltage | 3.3V |
| Max Power Dissipation | 725mW |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 250mA |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Output Voltage Accuracy | 2% |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Power Dissipation | 725mW |
| Quiescent Current | 180uA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS7233QDG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
