
Single output, positive polarity linear voltage regulator (LDO) delivering a fixed 3.0V at up to 250mA. Features low quiescent current of 180uA and a dropout voltage of 390mV. Operates with an input voltage range from 3.96V to 10V, offering 2% accuracy. Includes a Power Good (PG) output and is housed in an 8-PDIP package, suitable for operation between -40°C and 125°C.
Texas Instruments TPS7230QPE4 technical specifications.
| Accuracy | 2% |
| Package/Case | P |
| Dropout Voltage | 390mV |
| Input Bias Current | 180uA |
| Lead Free | Contains Lead |
| Max Input Voltage | 10V |
| Min Input Voltage | 3.96V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 250mA |
| Max Output Voltage | 3V |
| Min Output Voltage | 3V |
| Max Power Dissipation | 1.175W |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 250mA |
| Output Type | Fixed |
| Output Voltage | 3V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Quiescent Current | 180uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS7230QPE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
