
150mA, 2.8V fixed output linear voltage regulator with 170mV dropout voltage. Features high 45dB PSRR and low 50uA quiescent current. Operates from 2.5V to 6.5V input, delivering up to 150mA output current with 3% accuracy. Packaged in a WFDFN, this RoHS compliant component is suitable for operation between -40°C and 125°C.
Texas Instruments TPS71728DSER technical specifications.
| Accuracy | 3% |
| Package/Case | WFDFN |
| Dropout Voltage | 170mV |
| Input Bias Current | 50uA |
| Lead Free | Lead Free |
| Max Input Voltage | 6.5V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 150mA |
| Max Output Voltage | 2.8V |
| Min Output Voltage | 2.8V |
| Max Power Dissipation | 485mW |
| Max Supply Current | 100uA |
| Nominal Output Voltage | 2.8V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 150mA |
| Output Type | Fixed |
| Output Voltage | 2.8V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 45dB |
| Quiescent Current | 50uA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS71728DSER to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
