2.85V fixed positive LDO regulator with 170mV dropout voltage, delivering up to 150mA output current. Features 3% output voltage accuracy and 50uA quiescent current. Operates from 2.5V to 6.5V input voltage, with a maximum power dissipation of 320mW. Packaged in a 5-pin SC-70 (SOT-5) on tape and reel, suitable for applications from -40°C to 125°C.
Texas Instruments TPS717285DCKRG4 technical specifications.
| Accuracy | 3% |
| Package/Case | SOT-5 |
| Dropout Voltage | 170mV |
| Input Bias Current | 50uA |
| Lead Free | Contains Lead |
| Min Current Limit | 200mA |
| Max Input Voltage | 6.5V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 150mA |
| Max Output Voltage | 2.85V |
| Min Output Voltage | 2.85V |
| Max Power Dissipation | 320mW |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 150mA |
| Output Type | Fixed |
| Output Voltage | 2.85V |
| Output Voltage Accuracy | 3% |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Dissipation | 320mW |
| Quiescent Current | 50uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS717285DCKRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.