150mA, 2.7V fixed output, positive linear voltage regulator with 3% output voltage accuracy. Features a low 170mV dropout voltage and 50µA quiescent current. Operates from a 2.5V to 6.5V input voltage range and supports a maximum output current of 150mA. Packaged in a 6-WSON (WFDFN) with a temperature range of -40°C to 125°C. RoHS compliant and lead-free.
Texas Instruments TPS71727DSET technical specifications.
| Accuracy | 3% |
| Package/Case | WFDFN |
| Dropout Voltage | 170mV |
| Lead Free | Lead Free |
| Min Current Limit | 200mA |
| Max Input Voltage | 6.5V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 150mA |
| Max Output Voltage | 2.7V |
| Min Output Voltage | 2.7V |
| Max Power Dissipation | 485mW |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 150mA |
| Output Type | Fixed |
| Output Voltage | 2.7V |
| Output Voltage Accuracy | 3% |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Dissipation | 485mW |
| Quiescent Current | 50uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS71727DSET to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.