Texas Instruments TPS71701DRVR technical specifications.
| Number of Terminals | 6 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N6 |
| Width | 2 |
| Length | 2 |
| Pin Count | 6 |
| Number of Functions | 1 |
| Output Voltage1-Min | 0.9 |
| Output Voltage1-Max | 6.2 |
| Output Current1-Max | 0.15 |
| Operating Temperature TJ-Max | 125 |
| Operating Temperature TJ-Min | -40 |
| Dropout Voltage1-Max | 0.3 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TPS71701DRVR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.