
Positive, adjustable output linear voltage regulator with a maximum output current of 80mA and a maximum output voltage of 15V. Features a low dropout voltage of 670mV and an ultra-low quiescent current of 3µA. Operates with an input voltage range from 2.5V to 24V, offering a maximum power dissipation of 2.5W. Accuracy is rated at 4%, with a minimum current limit of 160mA. Packaged in an 8-SON for operation between -40°C and 125°C.
Texas Instruments TPS715A01DRBTG4 technical specifications.
| Accuracy | 4% |
| Package/Case | SON |
| Dropout Voltage | 670mV |
| Input Bias Current | 3.2uA |
| Lead Free | Lead Free |
| Min Current Limit | 160mA |
| Max Input Voltage | 24V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 80mA |
| Max Output Voltage | 15V |
| Min Output Voltage | 1.2V |
| Max Power Dissipation | 2.5W |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 80mA |
| Output Type | Adjustable |
| Output Voltage | 15V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 3uA |
| Reach SVHC Compliant | No |
| Reference Voltage | 1.205V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS715A01DRBTG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
