
Ultra-low-IQ, positive, fixed output linear voltage regulator with a 2.3V output voltage and 50mA maximum output current. Features a 24V maximum input voltage, 3.2µA input bias current, and 3µA quiescent current. Operates across a -40°C to 125°C temperature range with 4% accuracy. Packaged in a 5-pin SOT-5 (SC-70) on tape and reel.
Texas Instruments TPS71523DCKR technical specifications.
| Accuracy | 4% |
| Package/Case | SOT-5 |
| Input Bias Current | 3.2uA |
| Lead Free | Lead Free |
| Max Input Voltage | 24V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 50mA |
| Max Output Voltage | 2.3V |
| Min Output Voltage | 2.3V |
| Max Power Dissipation | 320mW |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 50mA |
| Output Type | Fixed |
| Output Voltage | 2.3V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| Quiescent Current | 3uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS71523DCKR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
