
5V positive fixed output linear voltage regulator with 500mA output current. Features a low 235mV dropout voltage and 2% output voltage accuracy. Operates from a 5.3V to 10V input voltage range with a maximum power dissipation of 1.175W. Housed in a RoHS compliant DIP-8 package, suitable for operation between -40°C and 125°C.
Texas Instruments TPS7150QPE4 technical specifications.
| Accuracy | 2% |
| Package/Case | P |
| Dropout Voltage | 235mV |
| Input Bias Current | 285uA |
| Lead Free | Contains Lead |
| Max Input Voltage | 10V |
| Min Input Voltage | 5.3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Output Voltage | 5V |
| Min Output Voltage | 5V |
| Max Power Dissipation | 1.175W |
| Nominal Output Voltage | 5V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 500mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Output Voltage Accuracy | 2% |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Power Dissipation | 1.175W |
| Quiescent Current | 280uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS7150QPE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
