Texas Instruments TPS7101QPWRG4 technical specifications.
| Package/Case | TSSOP |
| Dropout Voltage | 235mV |
| Input Bias Current | 285uA |
| Lead Free | Contains Lead |
| Max Input Voltage | 10V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Power Dissipation | 700mW |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 500mA |
| Output Type | Adjustable |
| Output Voltage | 9.75V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Quiescent Current | 280uA |
| Reference Voltage | 1.178V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS7101QPWRG4 to view detailed technical specifications.
No datasheet is available for this part.