
150mA, 3.6V fixed output positive linear voltage regulator with 300mV dropout voltage. Features ultra-low 1µA operating supply current, 2% output voltage accuracy, and 80dB PSRR. Designed for surface mount applications in a 5-SOT-23 package, operating from 2.7V to 30V input. Includes reverse current protection and an enable pin, with a temperature range of -40°C to 125°C. RoHS compliant and lead-free.
Texas Instruments TPS70936DBVT technical specifications.
| Accuracy | 2% |
| Package/Case | SOT-23-5 |
| Dropout Voltage | 300mV |
| Lead Free | Lead Free |
| Min Current Limit | 200mA |
| Max Input Voltage | 30V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 150mA |
| Mount | Surface Mount |
| Nominal Output Voltage | 3.6V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Operating Supply Current | 1uA |
| Output Current | 150mA |
| Output Type | Fixed |
| Output Voltage | 3.6V |
| Output Voltage Accuracy | 1% |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Weight | 0.000557oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS70936DBVT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
