
Ultra-low-IQ, 2.5V fixed output linear voltage regulator, offering 150mA maximum output current and a 30V maximum input voltage. Features 960mV dropout voltage, 2.05µA quiescent current, and 350µA maximum supply current. Includes reverse current protection and an enable pin. Packaged in a 6-WSON surface mount configuration, this RoHS compliant component operates from -40°C to 125°C with 2% accuracy.
Texas Instruments TPS70925DRVT technical specifications.
| Accuracy | 2% |
| Package/Case | SON |
| Dropout Voltage | 960mV |
| Lead Free | Lead Free |
| Max Input Voltage | 30V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 150mA |
| Min Output Voltage | 2.5V |
| Max Supply Current | 350uA |
| Mount | Surface Mount |
| Nominal Output Voltage | 2.5V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 150mA |
| Output Type | Fixed |
| Output Voltage | 2.5V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 52dB |
| Quiescent Current | 2.05uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Weight | 0.000342oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS70925DRVT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
