
Ultra-low-IQ, 2.5V fixed output linear voltage regulator, offering 150mA maximum output current with 300mV dropout voltage. Features reverse current protection and an enable pin, operating from a 2.7V to 30V input range. This positive output regulator boasts 2% accuracy and a low quiescent current of 2.05µA, with a maximum supply current of 350µA. Packaged in a 5-SOT-23 surface mount case, it operates across a wide temperature range of -40°C to 125°C and is RoHS compliant.
Texas Instruments TPS70925DBVR technical specifications.
| Accuracy | 2% |
| Package/Case | SOT-23-5 |
| Dropout Voltage | 300mV |
| Lead Free | Lead Free |
| Min Current Limit | 200mA |
| Max Input Voltage | 30V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 150mA |
| Min Output Voltage | 2.5V |
| Max Supply Current | 350uA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 150mA |
| Output Type | Fixed |
| Output Voltage | 2.5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 52dB |
| Quiescent Current | 2.05uA |
| RoHS Compliant | Yes |
| Weight | 0.000557oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS70925DBVR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
