
150mA, 1.6V fixed output positive linear voltage regulator, featuring ultra-low 2.05µA quiescent current and 350µA maximum supply current. This device operates with a maximum input voltage of 30V and a minimum input voltage of 2.7V, offering a 300mV dropout voltage. It includes reverse current protection and an enable function, with an accuracy of 2%. Packaged in a 5-pin SOT-23 surface mount configuration, this RoHS compliant component is suitable for operation between -40°C and 125°C.
Texas Instruments TPS70916DBVR technical specifications.
| Accuracy | 2% |
| Package/Case | SOT-23-5 |
| Dropout Voltage | 300mV |
| Lead Free | Lead Free |
| Min Current Limit | 200mA |
| Max Input Voltage | 30V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 150mA |
| Min Output Voltage | 1.6V |
| Max Supply Current | 350uA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 150mA |
| Output Type | Fixed |
| Output Voltage | 1.6V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 52dB |
| Quiescent Current | 2.05uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.000557oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS70916DBVR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
