
LCD driver IC featuring a 1.38MHz switching frequency, operating from 1.8V to 6V input voltage. This component offers a maximum power dissipation of 3.3W and a quiescent current of 1.9mA. Packaged in a 24-pin VQFN EP, it operates within a temperature range of -40°C to 85°C. The device is RoHS compliant and supplied on tape and reel.
Texas Instruments TPS65150RGER technical specifications.
| Package/Case | VQFN EP |
| Frequency | 1.38MHz |
| Lead Free | Lead Free |
| Max Frequency | 1.38MHz |
| Max Input Voltage | 6V |
| Min Input Voltage | 1.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 3.3W |
| Max Supply Current | 25uA |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 1.8V |
| Operating Supply Current | 1.9mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 3.3W |
| Quiescent Current | 1.9mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Touchscreen | No |
| Weight | 0.001601oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS65150RGER to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.