
High-performance LCD driver IC featuring a boost topology, operating from 1.8V to 6V input voltage. This integrated circuit offers 3 outputs and 5 channels, supporting 3 segments for display control. With a maximum operating frequency of 1.2MHz and a typical operating supply voltage of 3.3V, it is housed in a compact 24-pin HTSSOP EP package. The component is RoHS compliant and operates across a wide temperature range of -40°C to 85°C.
Texas Instruments TPS65150PWPR technical specifications.
| Package/Case | HTSSOP EP |
| Frequency | 1.38MHz |
| Height | 1.2mm |
| Lead Free | Lead Free |
| Length | 7.8mm |
| Max Frequency | 1.2MHz |
| Max Input Voltage | 6V |
| Min Input Voltage | 1.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 3.3W |
| Max Supply Current | 25uA |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 1.8V |
| Number of Channels | 5 |
| Number of Outputs | 3 |
| Number of Segments | 3 |
| Operating Supply Current | 1.9mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Dissipation | 3.3W |
| Quiescent Current | 1.9mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Thickness | 1mm |
| Topology | Boost |
| Touchscreen | No |
| Weight | 0.00346oz |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS65150PWPR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
