
4-output DC/DC controller and regulator featuring a 3-channel Single Inductor Multiple Outputs (SIMO) topology. Operates with input voltages from 2.5V to 5.5V and delivers output voltages ranging from 3V to 5.6V, with one output capable of -18V. Boasts a 4MHz switching frequency and a maximum output current of 25mA per output. Housed in a 16-VQFN package with SMD/SMT termination, this lead-free component operates across a temperature range of -40°C to 85°C.
Texas Instruments TPS65123RGTT technical specifications.
| Package/Case | QFN |
| Frequency | 4MHz |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 25mA |
| Max Output Voltage | 5.6V |
| Min Output Voltage | 3V |
| Max Power Dissipation | 250mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Number of Outputs | 4 |
| Output Current | 25mA |
| Output Voltage | -18V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Power Dissipation | 250mW |
| Quiescent Current | 181uA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Threshold Voltage | 2.15V |
| Topology | Boost |
| Weight | 0.000808oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS65123RGTT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.