
LCD driver IC with a 2.1MHz switching frequency, supporting 3.3V and 5V operation. Features a 2.7V to 5.8V input voltage range and delivers up to 15V output voltage with 20mA maximum output current. Packaged in a 24-pin HTSSOP EP, this lead-free, RoHS compliant component operates from -40°C to 85°C. The boost topology offers a 3.3W power dissipation and 700uA quiescent current.
Texas Instruments TPS65105PWPR technical specifications.
| Package/Case | HTSSOP EP |
| Frequency | 2.1MHz |
| Height | 1.2mm |
| Input Current | 700uA |
| Lead Free | Lead Free |
| Length | 7.8mm |
| Max Frequency | 2.1MHz |
| Max Input Voltage | 5.8V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 20mA |
| Max Power Dissipation | 3.3W |
| Max Supply Voltage | 5.8V |
| Min Supply Voltage | 2.7V |
| Number of Outputs | 4 |
| Output Current | 20mA |
| Output Voltage | 15V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Dissipation | 3.3W |
| Quiescent Current | 700uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 700uA |
| Thickness | 1mm |
| Topology | Boost |
| Weight | 0.00346oz |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS65105PWPR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.