
High-efficiency, 1.2A synchronous buck-boost converter with adjustable output voltage up to 5.5V. Features 96% peak efficiency, 40µA quiescent current, and operates from 1.8V to 5.5V input. Packaged in a compact 3x3mm SON for space-constrained applications, with a wide operating temperature range of -40°C to 85°C.
Texas Instruments TPS63000DRCT technical specifications.
| Package/Case | SON |
| Efficiency | 96% |
| Height | 0.9mm |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 1.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.2A |
| Max Output Voltage | 5.5V |
| Min Output Voltage | 1.2V |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5.5V |
| Output Current | 1.2A |
| Output Type | Adjustable |
| Output Voltage | 5.5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Quiescent Current | 40uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| Topology | Buck-Boost |
| Weight | 0.000921oz |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS63000DRCT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
