
Nanopower buck converter, a surface mount DC/DC controller, delivers up to 50mA output current with 90% efficiency. Features include a 2V to 5.5V input voltage range, adjustable output voltage from 1.3V to 5V, and a low quiescent current of 350nA. This component is housed in a 3.65mm x 3.65mm x 0.95mm VQFN package, operating from -40°C to 85°C.
Texas Instruments TPS62736RGYT technical specifications.
| Package/Case | VQFN |
| Efficiency | 90% |
| Height | 0.95mm |
| Lead Free | Lead Free |
| Length | 3.65mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 50mA |
| Max Output Voltage | 5V |
| Min Output Voltage | 1.3V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 50mA |
| Output Type | Adjustable |
| Output Voltage | 5V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Quiescent Current | 350nA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TPS62736 |
| Synchronous Rectifier | Yes |
| Thickness | 900um |
| Width | 3.65mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS62736RGYT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.