
High-efficiency 1A, 3MHz synchronous buck converter for dynamic voltage scaling. Features I<sup>2</sup>C interface, adjustable output voltage from 1.5V to 1.98V, and a wide input voltage range of 2.7V to 5.5V. Operates efficiently up to 88% with low 28uA quiescent current. Packaged in a compact 12-DSBGA (2.29mm x 1.524mm x 0.275mm) for surface mounting. Suitable for applications requiring precise power management across a -40°C to 85°C temperature range.
Texas Instruments TPS62356YZGT technical specifications.
| Efficiency | 88% |
| Height | 0.275mm |
| Lead Free | Lead Free |
| Length | 2.29mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Output Voltage | 1.98V |
| Min Output Voltage | 1.5V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5.5V |
| Output Configuration | Positive |
| Output Current | 1A |
| Output Type | Adjustable (Programmable), Adjustable |
| Output Voltage | 1.975V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Quiescent Current | 28uA |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| Width | 1.524mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS62356YZGT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
