
High-efficiency 1A, 3MHz synchronous buck converter, featuring I²C for dynamic voltage scaling. Operates from a 2.7V to 5.5V input, delivering up to 800mA output current. Offers adjustable output voltage from 750mV to 1.5375V with 88% efficiency. Designed for wide temperature ranges (-40°C to 85°C) and packaged in a compact 1.8mm DSBGA. RoHS compliant and lead-free.
Texas Instruments TPS62350YZGT technical specifications.
| Efficiency | 88% |
| Frequency | 3MHz |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 800mA |
| Max Output Voltage | 1.5375V |
| Min Output Voltage | 750mV |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 800mA |
| Output Type | Adjustable (Programmable), Adjustable |
| Output Voltage | 1.5375V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Quiescent Current | 28uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| Termination | SMD/SMT |
| Width | 1.8mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS62350YZGT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
