
1A synchronous step-down converter operating at 2.5MHz, featuring an adjustable output voltage from 600mV to 6V. This power management IC supports input voltages from 2.3V to 6V and delivers up to 1A output current. Housed in a compact 2x2mm SON package with SMD/SMT termination, it offers a low quiescent current of 15µA. The device operates across a temperature range of -40°C to 85°C and is RoHS compliant.
Texas Instruments TPS62290DRVT technical specifications.
| Package/Case | SON |
| Frequency | 2.5MHz |
| Lead Free | Lead Free |
| Max Input Voltage | 6V |
| Min Input Voltage | 2.3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Output Voltage | 6V |
| Min Output Voltage | 600mV |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2.3V |
| Number of Outputs | 1 |
| Output Current | 1A |
| Output Type | Adjustable |
| Output Voltage | 6V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Quiescent Current | 15uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| Termination | SMD/SMT |
| Weight | 0.000342oz |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS62290DRVT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
