
High-efficiency, 95% step-down converter for power management applications. Features adjustable output voltage from 700mV to 6V, with a maximum output current of 300mA. Operates with an input voltage range of 2.5V to 6V and a switching frequency of 1MHz. This surface mountable component is housed in a compact SOT-23-5 package, offering a low quiescent current of 15µA. Suitable for a wide operating temperature range of -40°C to 85°C.
Texas Instruments TPS62200DBVT technical specifications.
| Package/Case | SOT-23-5 |
| Efficiency | 95% |
| Frequency | 1MHz |
| Lead Free | Lead Free |
| Max Input Voltage | 6V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 300mA |
| Max Output Voltage | 6V |
| Min Output Voltage | 700mV |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 6V |
| Output Current | 300mA |
| Output Type | Adjustable |
| Output Voltage | 6V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Quiescent Current | 15uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| Termination | SMD/SMT |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS62200DBVT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
