
1A synchronous step-down converter with DCS-Control™ technology, featuring a 3V to 17V input range and adjustable output voltage from 0.9V to 6V. This power management IC delivers up to 1A output current with a quiescent current of 17µA. Packaged in a 3x3mm QFN, it operates across a -40°C to 125°C temperature range. RoHS compliant and lead-free.
Texas Instruments TPS62150RGTT technical specifications.
| Package/Case | QFN |
| Height | 0.95mm |
| Lead Free | Lead Free |
| Length | 3.15mm |
| Max Input Voltage | 17V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Output Voltage | 6V |
| Min Output Voltage | 900mV |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 1A |
| Output Type | Adjustable |
| Output Voltage | 6V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Quiescent Current | 17uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | DCS-Control™ |
| Synchronous Rectifier | Yes |
| Thickness | 900um |
| Width | 3.15mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS62150RGTT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
