
High-efficiency 1.2A step-down DC/DC controller with a fixed 3.3V output voltage. Features a 2.3V to 6V input voltage range and a 6µA quiescent current. This power management IC offers a 1.2A maximum output current and operates from -40°C to 125°C. Packaged in a compact 2x2mm SON, it includes a synchronous rectifier for enhanced efficiency.
Texas Instruments TPS62082DSGT technical specifications.
| Height | 0.75mm |
| Lead Free | Lead Free |
| Length | 2.1mm |
| Max Input Voltage | 6V |
| Min Input Voltage | 2.3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.2A |
| Max Output Voltage | 3.3V |
| Min Output Voltage | 3.3V |
| Nominal Output Voltage | 3.3V |
| Number of Outputs | 1 |
| Operating Supply Voltage | 6V |
| Output Configuration | Positive |
| Output Current | 1.2A |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Quiescent Current | 6uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | DCS-Control™ |
| Synchronous Rectifier | Yes |
| Width | 2.1mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS62082DSGT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
