High-efficiency 1.2A step-down DC/DC converter featuring DCS-Control™ technology. Delivers a fixed 3.3V output voltage from a 2.3V to 6V input range, with a maximum output current of 1.2A. Operates across a wide temperature range of -40°C to 125°C and boasts a low quiescent current of 6µA. Packaged in a compact 2x2mm SON, this lead-free, RoHS-compliant component is supplied on tape and reel.
Texas Instruments TPS62082DSGR technical specifications.
| Lead Free | Lead Free |
| Max Input Voltage | 6V |
| Min Input Voltage | 2.3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.2A |
| Max Output Voltage | 3.3V |
| Min Output Voltage | 3.3V |
| Number of Outputs | 1 |
| Operating Supply Voltage | 6V |
| Output Configuration | Positive |
| Output Current | 1.2A |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Quiescent Current | 6uA |
| RoHS Compliant | Yes |
| Series | DCS-Control™ |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS62082DSGR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.