
This **boost converter** IC features a **low quiescent current** of 5µA and an ultra-low **bypass operation current** of 15nA, ideal for power-sensitive applications. It supports a **wide input voltage range** from 900mV to 5V, delivering a stable **fixed output voltage** of 3.3V with a **maximum output current** of 250mA. The device operates efficiently across a **temperature range** of -40°C to 85°C and is housed in a compact **SON package** for **surface mount** applications. This **RoHS compliant** component utilizes a **synchronous rectifier** for enhanced efficiency.
Texas Instruments TPS61291DRVT technical specifications.
| Package/Case | SON |
| Lead Free | Lead Free |
| Max Input Voltage | 5V |
| Min Input Voltage | 900mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 250mA |
| Max Output Voltage | 3.3V |
| Min Output Voltage | 3.3V |
| Min Supply Voltage | 900mV |
| Mount | Surface Mount |
| Nominal Output Voltage | 3V |
| Number of Outputs | 1 |
| Operating Supply Current | 400nA |
| Output Configuration | Positive |
| Output Current | 200mA |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Quiescent Current | 5uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| Topology | Boost |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS61291DRVT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
