
3.3V fixed output boost converter with bypass switch, operating from a 0.9V minimum input voltage up to 5.5V. Features 95% efficiency, 200mA maximum output current, and a low 5nA shutdown current. Housed in a compact SOT-23-5 package, this surface-mount device offers a wide operating temperature range of -40°C to 85°C. Synchronous rectifier technology and RoHS compliance ensure efficient and reliable power management.
Texas Instruments TPS61097-33DBVT technical specifications.
| Package/Case | SOT-23-5 |
| Efficiency | 95% |
| Height | 1.3mm |
| Lead Free | Lead Free |
| Length | 3.05mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 900mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Max Output Voltage | 3.3V |
| Min Output Voltage | 1.8V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 900mV |
| Mount | Surface Mount |
| Nominal Output Voltage | 3.3V |
| Number of Outputs | 1 |
| Output Current | 100mA |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Quiescent Current | 5uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| Termination | SMD/SMT |
| Topology | Boost |
| Width | 1.75mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS61097-33DBVT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.