
Boost converter IC featuring a 27V maximum output voltage and 200mA maximum output current. Operates with a 1.2MHz switching frequency, 2.5V to 6V input voltage range, and achieves up to 87% efficiency. This single-channel, positive output device includes an integrated power diode and is housed in a compact 3mm x 3mm VSON package. Suitable for applications requiring adjustable output voltage up to 27V, with a quiescent current of 6mA and an operating temperature range of -40°C to 85°C.
Texas Instruments TPS61080DRCT technical specifications.
| Package/Case | VSON |
| Efficiency | 87% |
| Height | 0.9mm |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Input Voltage | 6V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Max Output Voltage | 27V |
| Min Output Voltage | 2.5V |
| Max Supply Current | 6mA |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Operating Frequency | 1.2 MHz |
| Operating Supply Voltage | 6V |
| Output Configuration | Positive |
| Output Current | 200mA |
| Output Type | Adjustable |
| Output Voltage | 27V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Quiescent Current | 6mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Topology | Boost |
| Weight | 0.000921oz |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS61080DRCT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
