
1.2MHz boost converter with integrated power diode, capable of 27V output voltage and 500mA output current. Features a 6V maximum input voltage, 2.5V minimum input voltage, and 87% efficiency. Operates across a -40°C to 85°C temperature range. Packaged in a VSON, lead-free, RoHS compliant tape and reel.
Texas Instruments TPS61080DRCR technical specifications.
| Package/Case | VSON |
| Efficiency | 87% |
| Lead Free | Lead Free |
| Max Input Voltage | 6V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Max Supply Current | 6mA |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Operating Frequency | 1.2 MHz |
| Operating Supply Voltage | 6V |
| Output Current | 500mA |
| Output Type | Adjustable |
| Output Voltage | 27V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Quiescent Current | 6mA |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Topology | Boost |
| Weight | 0.000921oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS61080DRCR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
