
Boost converter IC featuring a 28V maximum output voltage and 400mA output current. Operates with input voltages from 1.8V to 6V, achieving up to 86% efficiency at a 1MHz switching frequency. Housed in a compact SOT-23 package, this power management IC is suitable for applications requiring adjustable output voltage and low quiescent current. Designed for operation across a wide temperature range of -40°C to 85°C, it offers a lead-free and RoHS compliant solution.
Texas Instruments TPS61040DRVT technical specifications.
| Package/Case | SOT-23 |
| Efficiency | 86% |
| Frequency | 1MHz |
| Lead Free | Lead Free |
| Max Input Voltage | 6V |
| Min Input Voltage | 1.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 90mA |
| Max Output Voltage | 28V |
| Min Output Voltage | 1.8V |
| Max Supply Current | 50uA |
| Number of Outputs | 1 |
| Operating Frequency | 1 MHz |
| Operating Supply Voltage | 6V |
| Output Current | 400mA |
| Output Type | Adjustable |
| Output Voltage | 28V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Power Dissipation | 688mW |
| Quiescent Current | 28uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Thickness | 750um |
| Topology | Boost |
| Weight | 0.000342oz |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS61040DRVT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
