
1A, 5V output boost converter with 96% efficiency and 20µA quiescent current. Features a 1.8V to 5.5V input voltage range and a fixed 5V output. Surface mountable in an HTSSOP EP package, this RoHS compliant component operates from -40°C to 85°C. Synchronous rectification is integrated for enhanced performance.
Texas Instruments TPS61032PWPR technical specifications.
| Package/Case | HTSSOP EP |
| Current Rating | 20mA |
| Efficiency | 96% |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 1.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Min Output Voltage | 5V |
| Mount | Surface Mount |
| Nominal Output Voltage | 5V |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5.5V |
| Output Configuration | Positive |
| Output Current | 1A |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Quiescent Current | 20uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| Topology | Boost |
| Weight | 0.002212oz |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS61032PWPR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
