
Automotive unregulated 60mA charge pump voltage inverter, operating with a 20kHz fixed frequency. Features include a 1.8V to 5.25V input voltage range and an adjustable output voltage from -1.8V to -5.25V, delivering up to 60mA. This power management IC is housed in a 5-SOT-23 package, offering a wide operating temperature range of -40°C to 125°C. The component is lead-free and RoHS compliant, with a quiescent current of 65uA.
Texas Instruments TPS60401QDBVRQ1 technical specifications.
| Package/Case | SOT-23-5 |
| Lead Free | Lead Free |
| Logic Function | Inverting |
| Max Input Voltage | 5.25V |
| Min Input Voltage | 1.8V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 60mA |
| Max Output Voltage | -5.25V |
| Min Output Voltage | -1.8V |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 1.8V |
| Number of Outputs | 1 |
| Output Current | 60mA |
| Output Type | Adjustable |
| Output Voltage | -5.25V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Quiescent Current | 65uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 190uA |
| Synchronous Rectifier | No |
| Topology | Buck-Boost |
| Weight | 0.000459oz |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS60401QDBVRQ1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
