
Automotive-grade charge pump IC providing an inverting output voltage from -1.8V to -5.25V. Features a maximum output current of 60mA and operates with input voltages between 1.8V and 5.25V. This 5-pin SOT-23-5 packaged component offers a fixed output voltage and a quiescent current of 125uA. Designed for automotive applications with an operating temperature range of -40°C to 125°C.
Texas Instruments TPS60400QDBVRQ1 technical specifications.
| Package/Case | SOT-23-5 |
| Lead Free | Lead Free |
| Logic Function | Inverting |
| Max Input Voltage | 5.25V |
| Min Input Voltage | 1.8V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 60mA |
| Max Output Voltage | -5.25V |
| Min Output Voltage | -1.8V |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 1.8V |
| Number of Outputs | 1 |
| Output Current | 60mA |
| Output Type | Fixed |
| Output Voltage | -5.25V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Quiescent Current | 125uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Supply Current | 270uA |
| Synchronous Rectifier | No |
| Topology | Charge Pump, Buck-Boost |
| Weight | 0.000459oz |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS60400QDBVRQ1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
