Texas Instruments TPS544B20EVM-634 technical specifications.
| Package/Case | Module |
| Evaluation Kit | Yes |
| Output Current | 20A |
| Output Voltage | 1V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | SWIFT™, D-CAP™, D-CAP2™ |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS544B20EVM-634 to view detailed technical specifications.
No datasheet is available for this part.