
High-performance DC/DC step-down converter with adjustable output voltage from 800mV to 39V, capable of delivering up to 2.5A. Features a wide input voltage range of 3.5V to 42V and operates efficiently with a quiescent current of 138uA in Eco-Mode. This integrated circuit is housed in a compact HVSSOP package, measuring 3.1mm x 3.1mm x 0.95mm, and operates across an industrial temperature range of -40°C to 125°C. RoHS compliant and lead-free, this component is designed for reliable power management applications.
Texas Instruments TPS54240DGQR technical specifications.
| Package/Case | HVSSOP |
| Height | 0.95mm |
| Lead Free | Lead Free |
| Length | 3.1mm |
| Max Input Voltage | 42V |
| Min Input Voltage | 3.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2.5A |
| Max Output Voltage | 39V |
| Min Output Voltage | 800mV |
| Min Supply Voltage | 3.5V |
| Number of Outputs | 1 |
| Operating Supply Voltage | 42V |
| Output Current | 2.5A |
| Output Type | Adjustable |
| Output Voltage | 39V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Quiescent Current | 138uA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SWIFT™, Eco-Mode™ |
| Synchronous Rectifier | No |
| Topology | Buck-Boost |
| Width | 3.1mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS54240DGQR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
