Synchronous step-down DC/DC converter with 8A output current. Features adjustable output voltage from 600mV to 5.5V. Operates with input voltages from 1.5V to 18V (4.5V to 25V bias) and a maximum duty cycle of 80%. This surface mount component is housed in a 28-VQFN-CLIP package with dimensions of 4.5mm x 3.5mm x 1mm. RoHS compliant, it offers a wide operating temperature range of -40°C to 85°C.
Texas Instruments TPS53513RVET technical specifications.
| Package/Case | VQFN |
| Height | 1mm |
| Lead Free | Contains Lead |
| Length | 4.5mm |
| Max Duty Cycle | 80% |
| Max Input Voltage | 18V |
| Min Input Voltage | 1.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 8A |
| Max Output Voltage | 5.5V |
| Min Output Voltage | 600mV |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 1.5V |
| Mount | Surface Mount |
| Nominal Supply Current | 1.35mA |
| Number of Outputs | 1 |
| Operating Supply Voltage | 25V |
| Output Configuration | Positive |
| Output Current | 8A |
| Output Type | Adjustable |
| Output Voltage | 5.5V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Quiescent Current | 1.35mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SWIFT™, D-CAP3™, Eco-Mode™ |
| Synchronous Rectifier | Yes |
| Thickness | 900um |
| Width | 3.5mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS53513RVET to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
