
High-performance half-bridge gate driver IC, delivering 4-A peak output current for synchronous buck converters. Features a 28-V maximum supply voltage and operates across a -40°C to 105°C temperature range. Includes two independent gate drivers with a 40-ns propagation delay and an 8-ns fall time. This surface-mount component is housed in an 8-WSON package, measuring 2.1mm x 2.1mm x 0.75mm, and is RoHS compliant.
Texas Instruments TPS51604DSGT technical specifications.
| Fall Time | 8ns |
| Height | 0.75mm |
| Lead Free | Lead Free |
| Length | 2.1mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 4A |
| Max Supply Current | 600uA |
| Max Supply Voltage | 28V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Operating Supply Current | 600uA |
| Output Current | 4A |
| Output Voltage | 34V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 40ns |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Thickness | 750um |
| Weight | 0.000384oz |
| Width | 2.1mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS51604DSGT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
